Similar

XC3SD3400A-4FGG676C | |
|---|---|
DigiKey Part Number | 122-1539-ND |
Manufacturer | |
Manufacturer Product Number | XC3SD3400A-4FGG676C |
Description | IC FPGA 469 I/O 676FBGA |
Customer Reference | |
Detailed Description | Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 469 2322432 53712 676-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3SD3400A-4FGG676C Models |
Category | Number of I/O 469 |
Mfr | Number of Gates 3400000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5968 | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 53712 | Base Product Number |
Total RAM Bits 2322432 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE5U-85F-6BG756C | Lattice Semiconductor Corporation | 0 | 220-2073-ND | 1 946,68250 Kč | Similar |
| T55F576C3 | Efinix, Inc. | 67 | 2134-T55F576C3-ND | 801,70000 Kč | Similar |











