
UNI-H23051-21W/2.6BU | |
|---|---|
DigiKey Part Number | 4573-UNI-H23051-21W/2.6BU-ND |
Manufacturer | |
Manufacturer Product Number | UNI-H23051-21W/2.6BU |
Description | AL HEAT SINK 19X19X21MM WITH ELL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.69°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 11.73°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 85,18900 Kč | 851,89 Kč |
| 25 | 81,14480 Kč | 2 028,62 Kč |
| 90 | 75,80744 Kč | 6 822,67 Kč |
| 180 | 73,06606 Kč | 13 151,89 Kč |
| 270 | 71,50674 Kč | 19 306,82 Kč |
| 540 | 68,91661 Kč | 37 214,97 Kč |
| 1 080 | 66,41726 Kč | 71 730,64 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |



