
UNI-H27051-25W/2.6Y | |
|---|---|
DigiKey Part Number | 4573-UNI-H27051-25W/2.6Y-ND |
Manufacturer | |
Manufacturer Product Number | UNI-H27051-25W/2.6Y |
Description | AL HEAT SINK 27X27X25MM WITH ELL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.866" (22.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 96,10800 Kč | 961,08 Kč |
| 45 | 88,73289 Kč | 3 992,98 Kč |
| 90 | 85,52722 Kč | 7 697,45 Kč |
| 135 | 83,70267 Kč | 11 299,86 Kč |
| 270 | 80,67356 Kč | 21 781,86 Kč |
| 540 | 77,75015 Kč | 41 985,08 Kč |
| 1 035 | 75,10042 Kč | 77 728,93 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |

