
XA7A50T-1CSG325Q | |
|---|---|
DigiKey Part Number | XA7A50T-1CSG325Q-ND |
Manufacturer | |
Manufacturer Product Number | XA7A50T-1CSG325Q |
Description | IC FPGA 150 I/O 324CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix-7 XA Field Programmable Gate Array (FPGA) IC 150 2764800 52160 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Number of I/O 150 |
Mfr | Voltage - Supply 0.95V ~ 1.05V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Number of LABs/CLBs 4075 | Package / Case |
Number of Logic Elements/Cells 52160 | Supplier Device Package 324-CSPBGA (15x15) |
Total RAM Bits 2764800 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 746,96000 Kč | 2 746,96 Kč |
| Unit Price without VAT: | 2 746,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 323,82160 Kč |










