A-U200-P64G-PQ-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


AMD
In Stock: 25
Unit Price: 223 500,61000 Kč
Datasheet
64GB 77GB/s PCI Express
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64GB 77GB/s PCI Express

A-U200-P64G-PQ-G

DigiKey Part Number
122-2250-ND
Manufacturer
Manufacturer Product Number
A-U200-P64G-PQ-G
Description
BOARD DCAB SERVER U200 PASSIVE
Customer Reference
Detailed Description
64GB 77GB/s PCI Express
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
LUTs
892k
Manufacturer
AMD
INT8 TOPs
18.6
Series
Interface
PCI Express
Packaging
Box
Power (Watts)
225W
Part Status
Obsolete
Cooling Type
Heat Sink
Memory Size
64GB
Operating Temperature
0°C ~ 45°C
Bandwidth
77GB/s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-V80-P64G-PQ-GAMD25122-A-V80-P64G-PQ-G-ND223 500,61000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable