
AMAPHEVB | |
|---|---|
DigiKey Part Number | 5128-AMAPHEVB-ND |
Manufacturer | |
Manufacturer Product Number | AMAPHEVB |
Description | APOLLO2 SOC EVAL BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AMAPH1KK Apollo2 SoC Apollo2 ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Platform |
Series | Utilized IC / Part AMAPH1KK |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 199,47000 Kč | 3 199,47 Kč |
| Unit Price without VAT: | 3 199,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 871,35870 Kč |




