
AMAPH1KK-KCR | |
|---|---|
DigiKey Part Number | 5128-AMAPH1KK-KCRTR-ND - Tape & Reel (TR) 5128-AMAPH1KK-KCRCT-ND - Cut Tape (CT) 5128-AMAPH1KK-KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMAPH1KK-KCR |
Description | MCU 48MHZ M4F 1MB FLSH 49CSPBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo2 48MHz 49-CSPBGA (2.56x2.59) |
Datasheet | Datasheet |
EDA/CAD Models | AMAPH1KK-KCR Models |
Category | Peripherals Brown-out Detect/Reset, POR, WDT |
Manufacturer Ambiq Micro, Inc. | Connectivity I2C, SPI, UART/USART |
Series | Speed 48MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 49-UFBGA, CSPBGA |
Architecture MCU | Supplier Device Package 49-CSPBGA (2.56x2.59) |
Core Processor ARM® Cortex®-M4F | Number of I/O 34 |
Flash Size 1MB | Base Product Number |
RAM Size 256KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 66,83700 Kč | 668,37 Kč |
| 100 | 55,72870 Kč | 5 572,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 52,06244 Kč | 260 312,20 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |



