
AMAPH1KK-KBR | |
|---|---|
DigiKey Part Number | 5128-AMAPH1KK-KBRTR-ND - Tape & Reel (TR) 5128-AMAPH1KK-KBRCT-ND - Cut Tape (CT) 5128-AMAPH1KK-KBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMAPH1KK-KBR |
Description | MCU 48MHZ M4F 1MB FLSH 64BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo2 48MHz 64-BGA (4.5x4.5) |
Datasheet | Datasheet |
Category | Peripherals Brown-out Detect/Reset, POR, WDT |
Manufacturer Ambiq Micro, Inc. | Connectivity I2C, SPI, UART/USART |
Series | Speed 48MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 64-WFBGA |
Architecture MCU | Supplier Device Package 64-BGA (4.5x4.5) |
Core Processor ARM® Cortex®-M4F | Number of I/O 50 |
Flash Size 1MB | Base Product Number |
RAM Size 256KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 77,73500 Kč | 777,35 Kč |
| 100 | 64,94470 Kč | 6 494,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 61,44015 Kč | 245 760,60 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |


