
AMAPH1KK-KCR-TB | |
|---|---|
DigiKey Part Number | 5128-AMAPH1KK-KCR-TBTR-ND - Tape & Reel (TR) 5128-AMAPH1KK-KCR-TBCT-ND - Cut Tape (CT) 5128-AMAPH1KK-KCR-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMAPH1KK-KCR-TB |
Description | MCU 48MHZ M4F 1MB FLSH 49WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo2 48MHz 49-WLCSP (2.6x2.57) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 1MB | |
RAM Size | 256KB | |
Peripherals | Brown-out Detect/Reset, I2S, POR, WDT | |
Connectivity | I2C, SPI, UART/USART | |
Speed | 48MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 49-XFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (2.6x2.57) | |
Number of I/O | 34 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 64,27500 Kč | 642,75 Kč |
| 100 | 53,58480 Kč | 5 358,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 43,47720 Kč | 217 386,00 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |


