ASR-SV240A10ZY-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-SV240D10RW-L

DigiKey Part Number
2040-ASR-SV240D10RW-L-ND
Manufacturer
Manufacturer Product Number
ASR-SV240D10RW-L
Description
SSR RELAY SPST-NO 10A 24-280V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 213,32000 Kč1 213,32 Kč
101 080,60200 Kč10 806,02 Kč
251 031,80360 Kč25 795,09 Kč
50996,33020 Kč49 816,51 Kč
100962,06500 Kč96 206,50 Kč
Unit Price without VAT:1 213,32000 Kč
Unit Price with VAT:1 468,11720 Kč