Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DR24D12R

DigiKey Part Number
CC2327-ND
Manufacturer
Manufacturer Product Number
DR24D12R
Description
SSR RELAY SPST-NO 12A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DR24D12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
12 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 40°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cULus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 643,72000 Kč1 643,72 Kč
101 565,40100 Kč15 654,01 Kč
501 494,21760 Kč74 710,88 Kč
1001 450,33820 Kč145 033,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 643,72000 Kč
Unit Price with VAT:1 988,90120 Kč