



DR48D03 | |
|---|---|
DigiKey Part Number | CC2066-ND |
Manufacturer | |
Manufacturer Product Number | DR48D03 |
Description | SSR RELAY SPST-NO 3A 48-600V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DR48D03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 3 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 40°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,93000 Kč | 1 079,93 Kč |
| 10 | 1 028,48200 Kč | 10 284,82 Kč |
| 50 | 981,87480 Kč | 49 093,74 Kč |
| 100 | 952,89340 Kč | 95 289,34 Kč |
| Unit Price without VAT: | 1 079,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 306,71530 Kč |








