
1119893 | |
|---|---|
DigiKey Part Number | 277-1119893-ND |
Manufacturer | |
Manufacturer Product Number | 1119893 |
Description | PLC-RPT- 5DC/21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1119893 Models |
Category | Termination Style Spring Terminal |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Bulk | Must Operate Voltage 4.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency CE, UKCA |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 38 mA | Coil Resistance 131.579 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode, Lighted Indicator, Socket Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,77000 Kč | 352,77 Kč |
| Unit Price without VAT: | 352,77000 Kč |
|---|---|
| Unit Price with VAT: | 426,85170 Kč |








