
1094759 | |
|---|---|
DigiKey Part Number | 277-1094759-ND |
Manufacturer | |
Manufacturer Product Number | 1094759 |
Description | RELAY GEN PURPOSE SPST 6A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1094759 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 7 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 5 kOhms |
Coil Current 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,61000 Kč | 917,61 Kč |
| Unit Price without VAT: | 917,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,30810 Kč |








