
3240278 | |
|---|---|
DigiKey Part Number | 277-5481-ND |
Manufacturer | |
Manufacturer Product Number | 3240278 |
Description | WIRE DUCT SOLID 2PC RIVET 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 3240278 Models |
Category | Length 6.56' (2.00m) |
Manufacturer Phoenix Contact | Width 1.181" (30.00mm) |
Series | Mounting Type Rivet |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray |
Height 1.575" (40.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,00000 Kč | 239,00 Kč |
| 10 | 170,89000 Kč | 1 708,90 Kč |
| Unit Price without VAT: | 239,00000 Kč |
|---|---|
| Unit Price with VAT: | 289,19000 Kč |











