
EP4CE15E22I8LN | |
---|---|
DigiKey Part Number | 544-2665-ND |
Manufacturer | |
Manufacturer Product Number | EP4CE15E22I8LN |
Description | IC FPGA 81 I/O 144EQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV E Field Programmable Gate Array (FPGA) IC 81 516096 15408 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 81 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 021,09000 Kč | 1 021,09 Kč |
Unit Price without VAT: | 1 021,09000 Kč |
---|---|
Unit Price with VAT: | 1 235,51890 Kč |