
CBP-915C+ | |
|---|---|
DigiKey Part Number | 3157-CBP-915C+TR-ND - Tape & Reel (TR) 3157-CBP-915C+CT-ND - Cut Tape (CT) 3157-CBP-915C+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBP-915C+ |
Description | RF FILTER BAND PASS 915MHZ 13SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 915MHz Center Frequency Band Pass RF Filter (Radio Frequency) 25MHz Bandwidth 2dB 13-SMD Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 2dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 13-SMD Module |
Part Status Active | Size / Dimension 0.750" L x 0.750" W (19.05mm x 19.05mm) |
Frequency 915MHz Center | Height (Max) 0.225" (5.71mm) |
Bandwidth 25MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,12000 Kč | 1 269,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 125,07300 Kč | 11 250,73 Kč |
| 50 | 1 090,55640 Kč | 54 527,82 Kč |
| 100 | 1 056,54170 Kč | 105 654,17 Kč |
| Unit Price without VAT: | 1 269,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 535,63520 Kč |




