Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6.24V 4A 2.5V - 6.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN6347QI

DigiKey Part Number
544-2863-2-ND - Tape & Reel (TR)
544-2863-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EN6347QI
Description
DC DC CONVERTER 0.6-6.24V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6.24V 4A 2.5V - 6.6V Input
Datasheet
 Datasheet
EDA/CAD Models
EN6347QI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
38-FQFN Exposed Pad
Size / Dimension
0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm)
Supplier Device Package
38-QFN (7x4)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 429
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 313,42000 Kč1 313,42 Kč
251 237,84040 Kč30 946,01 Kč
1001 162,24140 Kč116 224,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 050,74454 Kč525 372,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 313,42000 Kč
Unit Price with VAT:1 589,23820 Kč