


EN5322QI | |
|---|---|
DigiKey Part Number | 544-2849-2-ND - Tape & Reel (TR) 544-2849-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EN5322QI |
Description | DC DC CONVERTER 0.6-4.9V 10W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4.9V 2A 2.4V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTQFN Module | |
Size / Dimension | 0.24" L x 0.16" W x 0.04" H (6.0mm x 4.0mm x 1.1mm) | |
Supplier Device Package | 24-QFN (6x4) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,14000 Kč | 735,14 Kč |
| 25 | 691,67400 Kč | 17 291,85 Kč |
| 100 | 650,09810 Kč | 65 009,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 587,73780 Kč | 293 868,90 Kč |
| Unit Price without VAT: | 735,14000 Kč |
|---|---|
| Unit Price with VAT: | 889,51940 Kč |











