10AS066H3F34I2SGES is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 4 048,23333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 5 519,28333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 4 415,65667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 5 060,26667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 3 942,88333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 3 154,05000 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 6 058,55333 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 6 626,63667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 5 301,07000 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 6 074,83667 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 4 859,61000 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 4 732,94000 Kč
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 3 786,11667 Kč
Datasheet
1152 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AS066H3F34I2SGES

DigiKey Part Number
10AS066H3F34I2SGES-ND
Manufacturer
Manufacturer Product Number
10AS066H3F34I2SGES
Description
IC SOC CORTEX-A9 1.5GHZ 1152FBGA
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 660K Logic Elements 1.5GHz 1152-FBGA, FC (35x35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 660K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FBGA, FC (35x35)
Number of I/O
492
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes