Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKRNPAE010

DigiKey Part Number
4809-SKRNPAE010TR-ND - Tape & Reel (TR)
4809-SKRNPAE010CT-ND - Cut Tape (CT)
4809-SKRNPAE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKRNPAE010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SKRNPAE010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Without
Mounting Type
Actuator Height off PCB, Vertical
0.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.40mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
80/250gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.25mm, 0.4mm
Mechanical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,49100 Kč174,91 Kč
2516,26920 Kč406,73 Kč
10014,50540 Kč1 450,54 Kč
25013,43704 Kč3 359,26 Kč
50012,69540 Kč6 347,70 Kč
1 00012,01506 Kč12 015,06 Kč
2 50011,21402 Kč28 035,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,68185 Kč53 409,25 Kč
10 00010,21066 Kč102 106,60 Kč
15 0009,96193 Kč149 428,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč