100k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK27112A00AK

DigiKey Part Number
4809-RK27112A00AK-ND
Manufacturer
Manufacturer Product Number
RK27112A00AK
Description
POT 100K OHM 1/20W LOGARITHMIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
RK27112A00AK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M8 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 1.063" x 0.965" Face (27.00mm x 24.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1497,02000 Kč497,02 Kč
10412,69500 Kč4 126,95 Kč
25382,94480 Kč9 573,62 Kč
50361,79980 Kč18 089,99 Kč
100341,76760 Kč34 176,76 Kč
300312,19477 Kč93 658,43 Kč
500299,31054 Kč149 655,27 Kč
Manufacturers Standard Package
Unit Price without VAT:497,02000 Kč
Unit Price with VAT:601,39420 Kč