100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK271111001T

DigiKey Part Number
4809-RK271111001T-ND
Manufacturer
Manufacturer Product Number
RK271111001T
Description
POT 100K OHM 1/20W LOGARITHMIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M8 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 1.063" x 0.965" Face (27.00mm x 24.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1308,46000 Kč308,46 Kč
10256,36500 Kč2 563,65 Kč
25237,94080 Kč5 948,52 Kč
50224,82980 Kč11 241,49 Kč
100212,40740 Kč21 240,74 Kč
300194,05443 Kč58 216,33 Kč
500186,05362 Kč93 026,81 Kč
1 000175,71042 Kč175 710,42 Kč
Manufacturers Standard Package
Unit Price without VAT:308,46000 Kč
Unit Price with VAT:373,23660 Kč