
RK27112A0A16 | |
|---|---|
DigiKey Part Number | 4809-RK27112A0A16-ND |
Manufacturer | |
Manufacturer Product Number | RK27112A0A16 |
Description | POT 100K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 1.063" x 0.965" Face (27.00mm x 24.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,02000 Kč | 497,02 Kč |
| 10 | 412,69500 Kč | 4 126,95 Kč |
| 25 | 382,94480 Kč | 9 573,62 Kč |
| 50 | 361,79980 Kč | 18 089,99 Kč |
| 100 | 341,76760 Kč | 34 176,76 Kč |
| 300 | 312,19477 Kč | 93 658,43 Kč |
| 500 | 299,31054 Kč | 149 655,27 Kč |
| Unit Price without VAT: | 497,02000 Kč |
|---|---|
| Unit Price with VAT: | 601,39420 Kč |







