
RK10J12E0A0A | |
|---|---|
DigiKey Part Number | 4809-RK10J12E0A0A-ND |
Manufacturer | |
Manufacturer Product Number | RK10J12E0A0A |
Description | THUMBWHEEL POT 10KOHM 0.03W TOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.03W, 1/32W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.03W, 1/32W | |
Tolerance | ±30% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.551" Dia x 0.071" H (14.00mm x 1.80mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 43,29800 Kč | 432,98 Kč |
| 25 | 40,23200 Kč | 1 005,80 Kč |
| 50 | 38,04000 Kč | 1 902,00 Kč |
| 100 | 35,96120 Kč | 3 596,12 Kč |
| 250 | 33,37256 Kč | 8 343,14 Kč |
| 500 | 31,53228 Kč | 15 766,14 Kč |
| 2 400 | 27,71797 Kč | 66 523,13 Kč |
| 7 200 | 25,31697 Kč | 182 282,18 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |










