
RK10J12R0A0B | |
|---|---|
DigiKey Part Number | 4809-RK10J12R0A0BTR-ND - Tape & Reel (TR) 4809-RK10J12R0A0BCT-ND - Cut Tape (CT) 4809-RK10J12R0A0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK10J12R0A0B |
Description | THUMBWHEEL POT 10KOHM 0.03W TOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.03W, 1/32W Surface Mount Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.03W, 1/32W | |
Tolerance | ±30% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.551" Dia x 0.098" H (14.00mm x 2.50mm) | |
Termination | Gull Wing | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 53,75500 Kč | 537,55 Kč |
| 25 | 49,94160 Kč | 1 248,54 Kč |
| 50 | 47,21620 Kč | 2 360,81 Kč |
| 100 | 44,63330 Kč | 4 463,33 Kč |
| 250 | 41,41644 Kč | 10 354,11 Kč |
| 500 | 39,12978 Kč | 19 564,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,96383 Kč | 36 963,83 Kč |
| 2 000 | 34,91338 Kč | 69 826,76 Kč |
| 3 000 | 33,76583 Kč | 101 297,49 Kč |
| 5 000 | 32,37241 Kč | 161 862,05 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |





