
RDC503051A | |
|---|---|
DigiKey Part Number | 4809-RDC503051ATR-ND - Tape & Reel (TR) 4809-RDC503051ACT-ND - Cut Tape (CT) 4809-RDC503051ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDC503051A |
Description | RESISTIVE POSITION SENSORS ROTAR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 5 | 33,93200 Kč | 169,66 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 25 | 30,40520 Kč | 760,13 Kč |
| 50 | 29,08640 Kč | 1 454,32 Kč |
| 100 | 27,88110 Kč | 2 788,11 Kč |
| 500 | 25,45966 Kč | 12 729,83 Kč |
| 1 000 | 24,55863 Kč | 24 558,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 900 | 23,00143 Kč | 89 705,58 Kč |
| 7 800 | 22,30437 Kč | 173 974,09 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |








