
RDC501051A | |
|---|---|
DigiKey Part Number | 4809-RDC501051A-ND |
Manufacturer | |
Manufacturer Product Number | RDC501051A |
Description | RESISTIVE POSITION SENSORS ROTAR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | 5V | |
Mounting Type | Through Hole | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Module, PC Pins | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 5 | 40,40000 Kč | 202,00 Kč |
| 10 | 38,51000 Kč | 385,10 Kč |
| 25 | 36,25080 Kč | 906,27 Kč |
| 50 | 34,71380 Kč | 1 735,69 Kč |
| 100 | 33,30490 Kč | 3 330,49 Kč |
| 500 | 30,47314 Kč | 15 236,57 Kč |
| 1 500 | 28,84425 Kč | 43 266,38 Kč |
| 6 000 | 27,08347 Kč | 162 500,82 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |









