Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDC501052A

DigiKey Part Number
4809-RDC501052A-ND
Manufacturer
Manufacturer Product Number
RDC501052A
Description
RESISTIVE POSITION SENSORS ROTAR
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
Hole for Shaft
Linearity
±2%
Resistance
10 kOhms
Resistance Tolerance
±30%
Voltage - Supply
5V
Mounting Type
Through Hole
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 120°C
Package / Case
Module, PC Pins
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 292
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
540,40000 Kč202,00 Kč
1038,51000 Kč385,10 Kč
2536,25080 Kč906,27 Kč
5034,71380 Kč1 735,69 Kč
10033,30490 Kč3 330,49 Kč
50030,47314 Kč15 236,57 Kč
1 50028,84425 Kč43 266,38 Kč
6 00027,08347 Kč162 500,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč