
PF1306 BK005 | |
|---|---|
DigiKey Part Number | APF1306B-100-ND |
Manufacturer | |
Manufacturer Product Number | PF1306 BK005 |
Description | SLEEVING 0.162" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.162" (4.11mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Length 100' (30.48m) |
Manufacturer Alpha Wire | Wall Thickness 0.020" (0.51mm) |
Series | Operating Temperature -20°C ~ 130°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving, Insulated | Liquid Protection Oil Resistant |
Type Attributes Convoluted - Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.162" (4.11mm) | Material Flammability Rating UL VW-1 |
Material Fiberglass, PVC Coated | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 935,73000 Kč | 2 935,73 Kč |
| 2 | 2 699,92500 Kč | 5 399,85 Kč |
| 3 | 2 570,92667 Kč | 7 712,78 Kč |
| 5 | 2 417,16400 Kč | 12 085,82 Kč |
| 7 | 2 320,96857 Kč | 16 246,78 Kč |
| 10 | 2 223,18400 Kč | 22 231,84 Kč |
| Unit Price without VAT: | 2 935,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 552,23330 Kč |





