
PF1302 BK005 | |
|---|---|
DigiKey Part Number | PF1302BK005-ND |
Manufacturer | |
Manufacturer Product Number | PF1302 BK005 |
Description | SLEEVING 0.258" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.258" (6.55mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Length 100' (30.48m) |
Manufacturer Alpha Wire | Wall Thickness 0.020" (0.51mm) |
Series | Operating Temperature -20°C ~ 130°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving, Insulated | Liquid Protection Oil Resistant |
Type Attributes Convoluted - Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.258" (6.55mm) | Material Flammability Rating UL VW-1 |
Material Fiberglass, PVC Coated | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 412,31000 Kč | 4 412,31 Kč |
| 2 | 4 197,29000 Kč | 8 394,58 Kč |
| 3 | 4 075,64333 Kč | 12 226,93 Kč |
| 5 | 3 926,54200 Kč | 19 632,71 Kč |
| 7 | 3 830,78571 Kč | 26 815,50 Kč |
| 10 | 3 731,38700 Kč | 37 313,87 Kč |
| Unit Price without VAT: | 4 412,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 338,89510 Kč |



