Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.258" (6.55mm) 250' (76.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1302 BK003

DigiKey Part Number
PF1302BK003-250-ND
Manufacturer
Manufacturer Product Number
PF1302 BK003
Description
SLEEVING 0.258" ID FBRGLASS 250'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.258" (6.55mm) 250' (76.20m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
250' (76.20m)
Manufacturer
Alpha Wire
Wall Thickness
0.020" (0.51mm)
Series
Operating Temperature
-20°C ~ 130°C
Packaging
Spool
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion Resistant, Fray Resistant
Type
Sleeving, Insulated
Liquid Protection
Oil Resistant
Type Attributes
Convoluted - Braided
Environment Protection
Corrosion Resistant
Diameter - Inside
0.258" (6.55mm)
Material Flammability Rating
UL VW-1
Material
Fiberglass, PVC Coated
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 286,65000 Kč8 286,65 Kč
27 621,54000 Kč15 243,08 Kč
37 592,17667 Kč22 776,53 Kč
Manufacturers Standard Package
Unit Price without VAT:8 286,65000 Kč
Unit Price with VAT:10 026,84650 Kč
Alternate Length
SLEEVING 0.258" ID FBRGLASS 100'
In-Stock: 8
Unit Price: 4 412,31000 Kč