Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.129" (3.28mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1308 BK005

DigiKey Part Number
APF1308B-100-ND
Manufacturer
Manufacturer Product Number
PF1308 BK005
Description
SLEEVING 0.129" ID FBRGLASS 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.129" (3.28mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100' (30.48m)
Manufacturer
Alpha Wire
Wall Thickness
0.018" (0.46mm)
Series
Operating Temperature
-20°C ~ 130°C
Packaging
Spool
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion Resistant, Fray Resistant
Type
Sleeving, Insulated
Liquid Protection
Oil Resistant
Type Attributes
Convoluted - Braided
Environment Protection
Corrosion Resistant
Diameter - Inside
0.129" (3.28mm)
Material Flammability Rating
UL VW-1
Material
Fiberglass, PVC Coated
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 503,38000 Kč2 503,38 Kč
22 302,22000 Kč4 604,44 Kč
32 192,26000 Kč6 576,78 Kč
52 061,12200 Kč10 305,61 Kč
71 979,12143 Kč13 853,85 Kč
101 895,72000 Kč18 957,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 503,38000 Kč
Unit Price with VAT:3 029,08980 Kč
Alternate Length
SLEEVING 0.129" ID FBRGLASS 500'
In-Stock: 1
Unit Price: 9 230,72000 Kč