Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.129" (3.28mm) 500' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1308 BK002

DigiKey Part Number
PF1308BK002-500-ND
Manufacturer
Manufacturer Product Number
PF1308 BK002
Description
SLEEVING 0.129" ID FBRGLASS 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.129" (3.28mm) 500' (152.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500' (152.40m)
Manufacturer
Alpha Wire
Wall Thickness
0.018" (0.46mm)
Series
Operating Temperature
-20°C ~ 130°C
Packaging
Spool
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion Resistant, Fray Resistant
Type
Sleeving, Insulated
Liquid Protection
Oil Resistant
Type Attributes
Convoluted - Braided
Environment Protection
Corrosion Resistant
Diameter - Inside
0.129" (3.28mm)
Material Flammability Rating
UL VW-1
Material
Fiberglass, PVC Coated
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 230,72000 Kč9 230,72 Kč
28 489,59500 Kč16 979,19 Kč
38 084,16000 Kč24 252,48 Kč
57 600,81400 Kč38 004,07 Kč
77 298,42429 Kč51 088,97 Kč
107 209,76800 Kč72 097,68 Kč
Manufacturers Standard Package
Unit Price without VAT:9 230,72000 Kč
Unit Price with VAT:11 169,17120 Kč
Alternate Length
SLEEVING 0.129" ID FBRGLASS 100'
In-Stock: 4
Unit Price: 2 503,38000 Kč