
PF1306 BK003 | |
|---|---|
DigiKey Part Number | PF1306BK003-ND |
Manufacturer | |
Manufacturer Product Number | PF1306 BK003 |
Description | SLEEVING 0.162" ID FBRGLASS 250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, PVC Coated Convoluted - Braided Sleeving, Insulated 0.162" (4.11mm) 250' (76.20m) |
Datasheet | Datasheet |
Category | Length 250' (76.20m) |
Manufacturer Alpha Wire | Wall Thickness 0.020" (0.51mm) |
Series | Operating Temperature -20°C ~ 130°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant, Fray Resistant |
Type Sleeving, Insulated | Liquid Protection Oil Resistant |
Type Attributes Convoluted - Braided | Environment Protection Corrosion Resistant |
Diameter - Inside 0.162" (4.11mm) | Material Flammability Rating UL VW-1 |
Material Fiberglass, PVC Coated | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 773,40000 Kč | 5 773,40 Kč |
| 2 | 5 309,87000 Kč | 10 619,74 Kč |
| 3 | 5 056,18000 Kč | 15 168,54 Kč |
| 5 | 4 753,90600 Kč | 23 769,53 Kč |
| 7 | 4 564,69571 Kč | 31 952,87 Kč |
| 10 | 4 372,41400 Kč | 43 724,14 Kč |
| Unit Price without VAT: | 5 773,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 985,81400 Kč |


