
M39079 SL005 | |
---|---|
DigiKey Part Number | M39079SL005-ND |
Manufacturer | |
Manufacturer Product Number | M39079 SL005 |
Description | CABLE 2COND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.325" (8.26mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0430" (1.092mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 860,47000 Kč | 4 860,47 Kč |
2 | 4 623,22000 Kč | 9 246,44 Kč |
3 | 4 488,93333 Kč | 13 466,80 Kč |
5 | 4 324,43200 Kč | 21 622,16 Kč |
7 | 4 218,78857 Kč | 29 531,52 Kč |
10 | 4 109,05100 Kč | 41 090,51 Kč |
25 | 3 837,59440 Kč | 95 939,86 Kč |
50 | 3 835,17380 Kč | 191 758,69 Kč |
Unit Price without VAT: | 4 860,47000 Kč |
---|---|
Unit Price with VAT: | 5 881,16870 Kč |


