
M3845 BK005 | |
|---|---|
DigiKey Part Number | M3845BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3845 BK005 |
Description | CABLE 2COND 14AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0242" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.320" (8.13mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 974,16000 Kč | 2 974,16 Kč |
| 2 | 2 829,90000 Kč | 5 659,80 Kč |
| 3 | 2 748,21667 Kč | 8 244,65 Kč |
| 5 | 2 648,10000 Kč | 13 240,50 Kč |
| 7 | 2 583,80429 Kč | 18 086,63 Kč |
| 10 | 2 517,09300 Kč | 25 170,93 Kč |
| Unit Price without VAT: | 2 974,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 598,73360 Kč |











