
M3826 BK005 | |
|---|---|
DigiKey Part Number | M3826BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3826 BK005 |
Description | CABLE 2COND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0192" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.297" (7.54mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 174,97000 Kč | 2 174,97 Kč |
| 2 | 2 069,77500 Kč | 4 139,55 Kč |
| 3 | 2 010,28000 Kč | 6 030,84 Kč |
| 5 | 1 937,31800 Kč | 9 686,59 Kč |
| 7 | 1 890,51000 Kč | 13 233,57 Kč |
| 10 | 1 841,88200 Kč | 18 418,82 Kč |
| 25 | 1 721,60920 Kč | 43 040,23 Kč |
| 50 | 1 634,87900 Kč | 81 743,95 Kč |
| 100 | 1 551,60940 Kč | 155 160,94 Kč |
| Unit Price without VAT: | 2 174,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 631,71370 Kč |






