Image for M3845 BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3845 BK001

DigiKey Part Number
M3845BK001-ND
Manufacturer
Manufacturer Product Number
M3845 BK001
Description
CABLE 2COND 14AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0242"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.320" (8.13mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00020,39578 Kč20 395,78 Kč
Manufacturers Standard Package
Unit Price without VAT:20,39578 Kč
Unit Price with VAT:24,67889 Kč
Alternate Length
CABLE 2COND 14AWG BLACK 100'
In-Stock: 37
Unit Price: 2 974,16000 Kč
CABLE 2COND 14AWG BLACK
In-Stock: 0
Unit Price: 19,18293 Kč
CABLE 2COND 14AWG BLACK 3000'
In-Stock: 0
Unit Price: 23,55131 Kč