M39030 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 607,43000 Kč
Datasheet
9 Cond
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39030 SL199

DigiKey Part Number
M39030SL199-ND
Manufacturer
Manufacturer Product Number
M39030 SL199
Description
CABLE 9COND 24AWG SHLD 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00027,49972 Kč27 499,72 Kč
Manufacturers Standard Package
Unit Price without VAT:27,49972 Kč
Unit Price with VAT:33,27466 Kč
Alternate Length
CABLE 9CON 24AWG SLATE SHLD 100'
In-Stock: 3
Unit Price: 3 025,73000 Kč
CABLE 9COND 24AWG SHLD 1000'
In-Stock: 1
Unit Price: 21 455,21000 Kč
CABLE 9COND 24AWG SLATE SHLD
In-Stock: 500
Unit Price: 25,42420 Kč