
M39030 SL005 | |
|---|---|
DigiKey Part Number | M39030SL005-ND |
Manufacturer | |
Manufacturer Product Number | M39030 SL005 |
Description | CABLE 9CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 025,73000 Kč | 3 025,73 Kč |
| 2 | 2 878,80000 Kč | 5 757,60 Kč |
| 3 | 2 795,72000 Kč | 8 387,16 Kč |
| 5 | 2 693,85200 Kč | 13 469,26 Kč |
| 7 | 2 628,45286 Kč | 18 399,17 Kč |
| 10 | 2 560,56400 Kč | 25 605,64 Kč |
| 25 | 2 392,61880 Kč | 59 815,47 Kč |
| 50 | 2 305,39180 Kč | 115 269,59 Kč |
| Unit Price without VAT: | 3 025,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 661,13330 Kč |




