
M39030 SL001 | |
|---|---|
DigiKey Part Number | M39030SL001-ND |
Manufacturer | |
Manufacturer Product Number | M39030 SL001 |
Description | CABLE 9COND 24AWG SHLD 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 455,21000 Kč | 21 455,21 Kč |
| 2 | 20 388,61000 Kč | 40 777,22 Kč |
| 3 | 19 784,75333 Kč | 59 354,26 Kč |
| 5 | 19 044,10400 Kč | 95 220,52 Kč |
| 7 | 18 855,98857 Kč | 131 991,92 Kč |
| Unit Price without VAT: | 21 455,21000 Kč |
|---|---|
| Unit Price with VAT: | 25 960,80410 Kč |





