
M39030 SL002 | |
|---|---|
DigiKey Part Number | M39030SL002-ND |
Manufacturer | |
Manufacturer Product Number | M39030 SL002 |
Description | CABLE 9COND 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,42420 Kč | 12 712,10 Kč |
| 1 000 | 24,16224 Kč | 24 162,24 Kč |
| 1 500 | 23,44773 Kč | 35 171,60 Kč |
| 2 500 | 22,57183 Kč | 56 429,57 Kč |
| 3 500 | 22,14803 Kč | 77 518,10 Kč |
| Unit Price without VAT: | 25,42420 Kč |
|---|---|
| Unit Price with VAT: | 30,76328 Kč |




