40 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M38940 SL005

DigiKey Part Number
M38940SL005-ND
Manufacturer
Manufacturer Product Number
M38940 SL005
Description
CABLE 40COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
40
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.389" (9.88mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 042,62000 Kč14 042,62 Kč
213 348,32500 Kč26 696,65 Kč
313 043,81667 Kč39 131,45 Kč
Manufacturers Standard Package
Unit Price without VAT:14 042,62000 Kč
Unit Price with VAT:16 991,57020 Kč
Alternate Length
CABLE 40COND 24AWG SLATE
In-Stock: 0
Unit Price: 95,72274 Kč
CABLE 40COND 24AWG SLATE
In-Stock: 0
Unit Price: 107,24770 Kč
CABLE 40COND 24AWG SLATE 3000'
In-Stock: 0
Unit Price: 152,61724 Kč