
M13330 SL005 | |
|---|---|
DigiKey Part Number | M13330SL005-ND |
Manufacturer | |
Manufacturer Product Number | M13330 SL005 |
Description | CABLE 30COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 30 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.401" (10.19mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 425,22000 Kč | 11 425,22 Kč |
| 2 | 10 861,84500 Kč | 21 723,69 Kč |
| 3 | 10 542,95667 Kč | 31 628,87 Kč |
| 5 | 10 453,39200 Kč | 52 266,96 Kč |
| Unit Price without VAT: | 11 425,22000 Kč |
|---|---|
| Unit Price with VAT: | 13 824,51620 Kč |






