10 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M38910 SL005

DigiKey Part Number
M38910SL005-ND
Manufacturer
Manufacturer Product Number
M38910 SL005
Description
CABLE 10COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 845,35000 Kč6 845,35 Kč
26 510,01000 Kč13 020,02 Kč
36 320,18667 Kč18 960,56 Kč
56 087,48800 Kč30 437,44 Kč
76 033,44571 Kč42 234,12 Kč
Manufacturers Standard Package
Unit Price without VAT:6 845,35000 Kč
Unit Price with VAT:8 282,87350 Kč
Alternate Length
CABLE 10COND 24AWG SLATE
In-Stock: 0
Unit Price: 45,32019 Kč
CABLE 10COND 24AWG SLATE
In-Stock: 0
Unit Price: 56,24104 Kč
CABLE 10COND 24AWG SLATE 3000'
In-Stock: 0
Unit Price: 70,47832 Kč