10 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M38910 SL001

DigiKey Part Number
M38910SL001-ND
Manufacturer
Manufacturer Product Number
M38910 SL001
Description
CABLE 10COND 24AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00045,32019 Kč45 320,19 Kč
Manufacturers Standard Package
Unit Price without VAT:45,32019 Kč
Unit Price with VAT:54,83743 Kč
Alternate Length
CABLE 10COND 24AWG SLATE 100'
In-Stock: 3
Unit Price: 6 845,35000 Kč
CABLE 10COND 24AWG SLATE
In-Stock: 0
Unit Price: 56,24104 Kč
CABLE 10COND 24AWG SLATE 3000'
In-Stock: 0
Unit Price: 70,47832 Kč