M33302 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33302 SL005

DigiKey Part Number
M33302SL005-ND
Manufacturer
Manufacturer Product Number
M33302 SL005
Description
CABLE 2COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1830,42000 Kč830,42 Kč
2790,53500 Kč1 581,07 Kč
3768,04333 Kč2 304,13 Kč
5740,45400 Kč3 702,27 Kč
7722,73714 Kč5 059,16 Kč
10704,37500 Kč7 043,75 Kč
25658,95760 Kč16 473,94 Kč
50626,22060 Kč31 311,03 Kč
100594,80140 Kč59 480,14 Kč
Manufacturers Standard Package
Unit Price without VAT:830,42000 Kč
Unit Price with VAT:1 004,80820 Kč
Alternate Length
CABLE 2COND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: 5 674,45000 Kč
CABLE 2COND 22AWG SLATE
In-Stock: 0
Unit Price: 5,70531 Kč
CABLE 2COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: 6,82504 Kč