M33302 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33302 SL001

DigiKey Part Number
M33302SL001-ND
Manufacturer
Manufacturer Product Number
M33302 SL001
Description
CABLE 2COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 674,45000 Kč5 674,45 Kč
25 396,90500 Kč10 793,81 Kč
35 239,97667 Kč15 719,93 Kč
55 047,53800 Kč25 237,69 Kč
74 923,98571 Kč34 467,90 Kč
104 795,67400 Kč47 956,74 Kč
254 524,50400 Kč113 112,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5 674,45000 Kč
Unit Price with VAT:6 866,08450 Kč
Alternate Length
CABLE 2COND 22AWG SLATE 100'
In-Stock: 22
Unit Price: 830,42000 Kč
CABLE 2COND 22AWG SLATE
In-Stock: 0
Unit Price: 5,70531 Kč
CABLE 2COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: 6,82504 Kč