
M3232 SL005 | |
|---|---|
DigiKey Part Number | M3232SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3232 SL005 |
Description | CABLE 2CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2092 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 806,72000 Kč | 1 806,72 Kč |
| 2 | 1 719,47000 Kč | 3 438,94 Kč |
| 3 | 1 670,10667 Kč | 5 010,32 Kč |
| 5 | 1 609,61000 Kč | 8 048,05 Kč |
| 7 | 1 570,81143 Kč | 10 995,68 Kč |
| 10 | 1 530,50300 Kč | 15 305,03 Kč |
| 25 | 1 430,82760 Kč | 35 770,69 Kč |
| 50 | 1 358,94160 Kč | 67 947,08 Kč |
| 100 | 1 326,54780 Kč | 132 654,78 Kč |
| Unit Price without VAT: | 1 806,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 186,13120 Kč |








